2AS2-2 | ||
---|---|---|
DigiKey Part Number | 2AS2-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2AS2-2 | |
Description | CONFIG SW BODY SELECT NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.38000 | ¥171.38 |