1D10UL | ||
---|---|---|
DigiKey Part Number | 1920-1493-ND | |
Manufacturer | ||
Manufacturer Product Number | 1D10UL | |
Description | CIR BRKR THRM-MAG 10A LEVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.30000 | ¥318.30 |
5 | ¥303.12200 | ¥1,515.61 |
10 | ¥280.39500 | ¥2,803.95 |
50 | ¥242.50040 | ¥12,125.02 |
100 | ¥227.34530 | ¥22,734.53 |
250 | ¥212.18872 | ¥53,047.18 |