1D5UL | ||
---|---|---|
DigiKey Part Number | 1920-1509-ND | |
Manufacturer | ||
Manufacturer Product Number | 1D5UL | |
Description | CIR BRKR THRM-MAG 5A LEVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.39000 | ¥315.39 |
5 | ¥300.35400 | ¥1,501.77 |
10 | ¥277.83500 | ¥2,778.35 |
50 | ¥240.28640 | ¥12,014.32 |
100 | ¥225.26960 | ¥22,526.96 |
250 | ¥210.25136 | ¥52,562.84 |