116-006 | |
---|---|
DigiKey Part Number | 1920-1027-ND |
Manufacturer | |
Manufacturer Product Number | 116-006 |
Description | BOX PLASTIC GRAY 7.09"L X 4.33"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Cover Included 7.090" L x 4.330" W (180.09mm x 109.98mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 4.330" W (180.09mm x 109.98mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 30.7in² (198cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.44000 | ¥267.44 |
6 | ¥251.66667 | ¥1,510.00 |
10 | ¥235.94000 | ¥2,359.40 |
26 | ¥220.21000 | ¥5,725.46 |
50 | ¥216.27740 | ¥10,813.87 |
100 | ¥212.34400 | ¥21,234.40 |
250 | ¥209.19820 | ¥52,299.55 |