115-406 | ||
---|---|---|
DigiKey Part Number | 1920-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | 115-406 | |
Description | BOX PLASTIC GRAY 7.09"L X 4.33"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Cover Included 7.090" L x 4.330" W (180.09mm x 109.98mm) X 3.540" (89.92mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 4.330" W (180.09mm x 109.98mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 30.7in² (198cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.14000 | ¥228.14 |
10 | ¥201.27600 | ¥2,012.76 |
100 | ¥181.15150 | ¥18,115.15 |