SKQGAFE010 | |
---|---|
DigiKey Part Number | 4809-SKQGAFE010TR-ND - Tape & Reel (TR) 4809-SKQGAFE010CT-ND - Cut Tape (CT) 4809-SKQGAFE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQGAFE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.74160 | ¥118.54 |
100 | ¥4.10470 | ¥410.47 |
250 | ¥3.73952 | ¥934.88 |
500 | ¥3.46582 | ¥1,732.91 |
1,000 | ¥3.10100 | ¥3,101.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.93683 | ¥11,747.32 |
8,000 | ¥2.71793 | ¥21,743.44 |
12,000 | ¥2.53553 | ¥30,426.36 |