TFT20011 NA005 | ||
---|---|---|
DigiKey Part Number | ATFT20011-100-ND | |
Manufacturer | ||
Manufacturer Product Number | TFT20011 NA005 | |
Description | TUBING 0.091" ID PTFE 100' NAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.091" (2.31mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.125" (3.18mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,086.28000 | ¥2,086.28 |
5 | ¥2,011.77000 | ¥10,058.85 |
10 | ¥1,981.96000 | ¥19,819.60 |
25 | ¥1,937.25440 | ¥48,431.36 |
50 | ¥1,892.54880 | ¥94,627.44 |