SW41 BK005 | ||
---|---|---|
DigiKey Part Number | ASW41-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SW41 BK005 | |
Description | SPIRAL WRAP 0.16" X 100' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.160" (4.06mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.76000 | ¥593.76 |
5 | ¥556.68400 | ¥2,783.42 |
10 | ¥519.56800 | ¥5,195.68 |
25 | ¥493.58680 | ¥12,339.67 |
50 | ¥482.45480 | ¥24,122.74 |
100 | ¥471.32030 | ¥47,132.03 |