SW33 BK005 | ||
---|---|---|
DigiKey Part Number | SW33BK005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SW33 BK005 | |
Description | SPIRAL WRAP 0.44" X 100' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.440" (11.18mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,674.17000 | ¥30,674.17 |
5 | ¥29,578.64800 | ¥147,893.24 |
10 | ¥29,140.45700 | ¥291,404.57 |
25 | ¥28,483.15120 | ¥712,078.78 |