SW21 NA002 | |
---|---|
DigiKey Part Number | SW21NA002-ND |
Manufacturer | |
Manufacturer Product Number | SW21 NA002 |
Description | SPIRAL WRAP 0.2" X 500' NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 500' (152.40m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.200" (5.08mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Nylon | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,307.45000 | ¥5,307.45 |
5 | ¥5,117.90200 | ¥25,589.51 |
10 | ¥5,042.09000 | ¥50,420.90 |
25 | ¥4,928.35360 | ¥123,208.84 |
50 | ¥4,814.62360 | ¥240,731.18 |