SW12 WH005 | ||
---|---|---|
DigiKey Part Number | SW12WH005-ND | |
Manufacturer | ||
Manufacturer Product Number | SW12 WH005 | |
Description | SPIRAL WRAP 0.271" X 100' WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.271" (6.88mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,029.32000 | ¥2,029.32 |
5 | ¥1,956.80600 | ¥9,784.03 |
10 | ¥1,927.81700 | ¥19,278.17 |
25 | ¥1,884.33240 | ¥47,108.31 |
50 | ¥1,840.84800 | ¥92,042.40 |