SW1 NA008 | |
---|---|
DigiKey Part Number | ASW1-25-ND |
Manufacturer | |
Manufacturer Product Number | SW1 NA008 |
Description | SPIRAL WRAP 0.061" X 25' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.061" (1.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.04000 | ¥260.04 |
5 | ¥218.95800 | ¥1,094.79 |
10 | ¥198.42400 | ¥1,984.24 |
25 | ¥184.74200 | ¥4,618.55 |
50 | ¥177.89840 | ¥8,894.92 |
100 | ¥173.79320 | ¥17,379.32 |