PF2003/8 NA008 | ||
---|---|---|
DigiKey Part Number | PF2003/8NA008-ND | |
Manufacturer | ||
Manufacturer Product Number | PF2003/8 NA008 | |
Description | SLEEVING 0.375" ID FBRGLASS 25' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.375" (9.52mm) 25.00' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.448" (11.38mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,032.27000 | ¥2,032.27 |
5 | ¥1,959.70600 | ¥9,798.53 |
10 | ¥1,930.66400 | ¥19,306.64 |
25 | ¥1,887.11760 | ¥47,177.94 |
50 | ¥1,843.56880 | ¥92,178.44 |