
PF2002 NA005 | |
|---|---|
DigiKey Part Number | PF2002NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2002 NA005 |
Description | SLEEVING 0.258" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.258" (6.55mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.258" (6.55mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.318" (8.08mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,749.96000 | ¥4,749.96 |
| 2 | ¥4,368.68000 | ¥8,737.36 |
| 3 | ¥4,160.07000 | ¥12,480.21 |
| 5 | ¥3,911.35400 | ¥19,556.77 |
| 7 | ¥3,793.99143 | ¥26,557.94 |




