Natural Fiberglass, Silicone Coated Braided Sleeving 0.258" (6.55mm) 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2002 NA008

DigiKey Part Number
APF2002-25-ND
Manufacturer
Manufacturer Product Number
PF2002 NA008
Description
SLEEVING 0.258" ID FBRGLASS 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.258" (6.55mm) 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.258" (6.55mm)
Diameter - Outside
0.318" (8.08mm)
Material
Fiberglass, Silicone Coated
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Clean Cut
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,490.42000¥1,490.42
2¥1,370.72000¥2,741.44
3¥1,305.25000¥3,915.75
5¥1,227.18800¥6,135.94
7¥1,178.35286¥8,248.47
10¥1,128.70200¥11,287.02
25¥1,113.94280¥27,848.57
Manufacturers Standard Package
Alternate Length
SLEEVING 0.258" ID FBRGLASS 100'
In-Stock: 60
Unit Price: ¥4,753.64000