PF20018 NA005 | ||
---|---|---|
DigiKey Part Number | PF20018NA005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | PF20018 NA005 | |
Description | SLEEVING 0.04" ID FBRGLASS 100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.040" (1.02mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.079" (2.01mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,752.54000 | ¥1,752.54 |
5 | ¥1,689.92200 | ¥8,449.61 |
10 | ¥1,664.88400 | ¥16,648.84 |
25 | ¥1,627.33280 | ¥40,683.32 |
50 | ¥1,589.78000 | ¥79,489.00 |