PF20018 NA001 | ||
---|---|---|
DigiKey Part Number | PF20018NA001-ND | |
Manufacturer | ||
Manufacturer Product Number | PF20018 NA001 | |
Description | SLEEVING 0.04" ID FBRGLASS 1000' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.040" (1.02mm) 1000' (304.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.079" (2.01mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,513.38000 | ¥11,513.38 |