M33410 SL005 | ||
---|---|---|
DigiKey Part Number | M33410SL005-ND | |
Manufacturer | ||
Manufacturer Product Number | M33410 SL005 | |
Description | CABLE 10COND 20AWG SLATE 100' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,525.86000 | ¥1,525.86 |
3 | ¥1,413.62667 | ¥4,240.88 |
5 | ¥1,338.84200 | ¥6,694.21 |
10 | ¥1,304.39300 | ¥13,043.93 |