G130NF34 BK007 | ||
---|---|---|
DigiKey Part Number | G130NF34BK007-50-ND | |
Manufacturer | ||
Manufacturer Product Number | G130NF34 BK007 | |
Description | SELF WRAP 3/4" X 50' BLK/WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 50.00' (15.24m) Black, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,225.70000 | ¥2,225.70 |
10 | ¥2,062.52500 | ¥20,625.25 |
25 | ¥1,988.33160 | ¥49,708.29 |
50 | ¥1,973.49340 | ¥98,674.67 |
100 | ¥1,953.95300 | ¥195,395.30 |