G130NF14 BK007 | ||
---|---|---|
DigiKey Part Number | G130NF14BK007-ND | |
Manufacturer | ||
Manufacturer Product Number | G130NF14 BK007 | |
Description | SELF WRAP 1/4" X 50' BLK/WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 50.00' (15.24m) Black, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,373.64000 | ¥1,373.64 |
10 | ¥1,260.53000 | ¥12,605.30 |
25 | ¥1,212.05040 | ¥30,301.26 |
50 | ¥1,171.65060 | ¥58,582.53 |
100 | ¥1,107.00760 | ¥110,700.76 |
250 | ¥1,074.68580 | ¥268,671.45 |
500 | ¥1,064.04540 | ¥532,022.70 |