FKIT2 NC032 | ||
---|---|---|
DigiKey Part Number | FKIT2NC032-ND | |
Manufacturer | ||
Manufacturer Product Number | FKIT2 NC032 | |
Description | KIT HEATSHRINK TUBING NO COLOR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 181 pcs - different sizes | |
Diameter | 3/8" ~ 1" | |
Color | - | |
Shrinkage Ratio | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,892.95000 | ¥2,892.95 |
10 | ¥2,529.58400 | ¥25,295.84 |