
F221V3/8 BL004 | |
|---|---|
DigiKey Part Number | F221V3/8BL004-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 BL004 |
Description | HEATSHRINK 3/8" X 200' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 BL004 | Alpha Wire | 4 | F2213/8BL004-ND | ¥1,936.57000 | Parametric Equivalent |
| F221B3/8 BL202 | Alpha Wire | 3 | F221B3/8BL202-ND | ¥1,282.42000 | Parametric Equivalent |
| FP-301 3/8" BU 200' | 3M | 16 | FP038B-200-ND | ¥1,430.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,859.97000 | ¥1,859.97 |
| 2 | ¥1,710.61500 | ¥3,421.23 |
| 3 | ¥1,628.91000 | ¥4,886.73 |
| 5 | ¥1,604.06200 | ¥8,020.31 |







