
F2213/8 BL004 | |
|---|---|
DigiKey Part Number | F2213/8BL004-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BL004 |
Description | HEATSHRINK 3/8" X 200' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,936.57000 | ¥1,936.57 |
| 2 | ¥1,781.09500 | ¥3,562.19 |
| 3 | ¥1,695.98000 | ¥5,087.94 |
| 5 | ¥1,664.38000 | ¥8,321.90 |




