
F2213/8 BL065 | |
|---|---|
DigiKey Part Number | F2213/8BL065-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BL065 |
Description | HEATSHRINK 3/8" X 0.5' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.63000 | ¥30.63 |
| 2 | ¥28.14500 | ¥56.29 |
| 3 | ¥26.78000 | ¥80.34 |
| 5 | ¥25.18400 | ¥125.92 |
| 7 | ¥24.19000 | ¥169.33 |
| 10 | ¥23.16300 | ¥231.63 |




