Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/8 YL004

DigiKey Part Number
F221V3/8YL004-ND
Manufacturer
Manufacturer Product Number
F221V3/8 YL004
Description
HEATSHRINK 3/8" X 200' YELLOW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
200.0' (61.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,859.97000¥1,859.97
2¥1,710.61500¥3,421.23
3¥1,628.91000¥4,886.73
5¥1,604.06200¥8,020.31
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/8" X 200' BLACK
In-Stock: 5
Unit Price: ¥2,005.73000
HEATSHRINK 3/8" X 200' BLUE
In-Stock: 1
Unit Price: ¥1,859.97000
HEATSHRINK 3/8" X 200' GREEN
In-Stock: 1
Unit Price: ¥2,005.73000
HEATSHRINK 3/8" X 200' RED
In-Stock: 4
Unit Price: ¥2,005.73000
HEATSHRINK 3/8" X 200' WHITE
In-Stock: 1
Unit Price: ¥2,005.73000
Alternate Length
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 4
Unit Price: ¥56.73000