
FP-301 3/8" BU 200' | |
|---|---|
DigiKey Part Number | FP038B-200-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/8" BU 200' |
Description | HEATSHRINK FP301 3/8" BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,430.46000 | ¥1,430.46 |
| 2 | ¥1,315.58500 | ¥2,631.17 |
| 3 | ¥1,252.73667 | ¥3,758.21 |
| 5 | ¥1,193.30600 | ¥5,966.53 |











