F2213/4 BK003 | |
---|---|
DigiKey Part Number | AW034B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK003 |
Description | HEATSHRK BLK 3/4X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.68340 | ¥34.17 |
100 | ¥0.64270 | ¥64.27 |
250 | ¥0.56240 | ¥140.60 |
500 | ¥0.52212 | ¥261.06 |
1,250 | ¥0.51011 | ¥637.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)