Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


F2213/4 BK026 | |
|---|---|
DigiKey Part Number | F2213/4BK026-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK026 |
Description | HEATSHRINK 3/4" X 24' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 24.0' (7.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 24.0' (7.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670533 | Molex | 0 | 0192670533-ND | ¥10.07252 | Parametric Equivalent |
| FP301-3/4-25'-BLACK-REEL | 3M | 0 | 3M161412-ND | ¥0.00000 | Parametric Equivalent |
| HSTT75-Q | Panduit Corp | 1 | 298-13676-ND | ¥714.19000 | Parametric Equivalent |
| RNF-100-MINI-SPL-3/4-BK | TE Connectivity Raychem Cable Protection | 0 | RNF034K-25-ND | ¥322.06000 | Parametric Equivalent |
| RNF-100-MINI-SPL-3/4-BK | TE Connectivity | 0 | 1111-RNF-100-MINI-SPL-3/4-BK-ND | ¥341.96600 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥725.33000 | ¥725.33 |
| 2 | ¥667.07000 | ¥1,334.14 |
| 3 | ¥635.18667 | ¥1,905.56 |
| 5 | ¥597.19800 | ¥2,985.99 |
| 7 | ¥573.42714 | ¥4,013.99 |
| 10 | ¥565.93500 | ¥5,659.35 |















