

F2213/4 GR026 | |
|---|---|
DigiKey Part Number | F2213/4GR026-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 GR026 |
Description | HEATSHRINK 3/4" X 24' GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 24.0' (7.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 24.0' (7.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥850.87000 | ¥850.87 |
| 2 | ¥782.51000 | ¥1,565.02 |
| 3 | ¥745.12667 | ¥2,235.38 |
| 5 | ¥700.56200 | ¥3,502.81 |
| 7 | ¥674.40143 | ¥4,720.81 |









