

F2213/4 BL026 | |
|---|---|
DigiKey Part Number | F2213/4BL026-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BL026 |
Description | HEATSHRINK 3/4" X 24' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 24.0' (7.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 24.0' (7.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥725.33000 | ¥725.33 |
| 2 | ¥667.07000 | ¥1,334.14 |
| 3 | ¥635.18667 | ¥1,905.56 |
| 5 | ¥597.19800 | ¥2,985.99 |
| 7 | ¥573.42714 | ¥4,013.99 |
| 10 | ¥565.93500 | ¥5,659.35 |









