F2213/32 BK147 | ||
---|---|---|
DigiKey Part Number | F2213/32BK147-ND | |
Manufacturer | ||
Manufacturer Product Number | F2213/32 BK147 | |
Description | HEATSHRINK 0.093" X 0.083' BLACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.083' (25.40mm, 1.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
5 | ¥2.04000 | ¥10.20 |
10 | ¥1.54700 | ¥15.47 |
25 | ¥1.46880 | ¥36.72 |
50 | ¥1.38720 | ¥69.36 |
100 | ¥1.30560 | ¥130.56 |