F2213/32 BK018 | ||
---|---|---|
DigiKey Part Number | F2213/32BK018-ND | |
Manufacturer | ||
Manufacturer Product Number | F2213/32 BK018 | |
Description | HEATSHRINK 0.093" X 65" BLACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 65.0' (19.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 65.0' (19.8m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.68000 | ¥505.68 |
5 | ¥474.07200 | ¥2,370.36 |
10 | ¥442.46800 | ¥4,424.68 |
25 | ¥420.34720 | ¥10,508.68 |
50 | ¥410.86440 | ¥20,543.22 |
100 | ¥401.38420 | ¥40,138.42 |