Similar

AZ201932 BL002 | |
|---|---|
DigiKey Part Number | AZ201932BL002-ND |
Manufacturer | |
Manufacturer Product Number | AZ201932 BL002 |
Description | HOOK-UP STRND 20AWG BLUE 500' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1856/19 BL001 | Alpha Wire | 3,990 | 216-1856/19BL001-ND | ¥11.49000 | Similar |



