20 AWG Hook-Up Wire 19/32 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ201932 BL005

DigiKey Part Number
AZ201932L-100-ND
Manufacturer
Manufacturer Product Number
AZ201932 BL005
Description
HOOK-UP STRND 20AWG BLUE 100'
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥680.38000¥680.38
2¥647.61000¥1,295.22
3¥629.06000¥1,887.18
5¥606.31200¥3,031.56
7¥591.73143¥4,142.12
10¥576.58600¥5,765.86
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 159
Unit Price: ¥686.85000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 120
Unit Price: ¥713.99000
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 63
Unit Price: ¥769.89000
Alternate Length
HOOK-UP STRND 20AWG BLUE 500'
In-Stock: 0
Unit Price: ¥1,168.23400
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 2
Unit Price: ¥5,228.18000