AT141927 YL005 | ||
---|---|---|
DigiKey Part Number | AT141927Y-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AT141927 YL005 | |
Description | HOOK-UP STRND 14AWG YELLOW 100' | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 14 AWG Hook-Up Wire 19/27 Yellow 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,422.77000 | ¥3,422.77 |
3 | ¥3,183.55333 | ¥9,550.66 |
5 | ¥2,999.54400 | ¥14,997.72 |
10 | ¥2,852.32500 | ¥28,523.25 |
25 | ¥2,727.79480 | ¥68,194.87 |