AF1552 NA199 | ||
---|---|---|
DigiKey Part Number | AF1552NA199-ND | |
Manufacturer | ||
Manufacturer Product Number | AF1552 NA199 | |
Description | SLEEVING 0.258" FBRGLSS 100=100' | |
Customer Reference | ||
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.258" (6.55mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.258" (6.55mm) | |
Diameter - Outside | 0.298" (7.57mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.48790 | ¥548.79 |