AF1552 NA005 | ||
---|---|---|
DigiKey Part Number | AF1552NA005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AF1552 NA005 | |
Description | SLEEVING 0.258" ID FBRGLASS 100' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.258" (6.55mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.258" (6.55mm) | |
Diameter - Outside | 0.298" (7.57mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,074.87000 | ¥1,074.87 |
5 | ¥1,007.70600 | ¥5,038.53 |
10 | ¥940.52200 | ¥9,405.22 |
25 | ¥893.49880 | ¥22,337.47 |
50 | ¥873.34360 | ¥43,667.18 |
100 | ¥853.18930 | ¥85,318.93 |