901804CY SL001 | |
---|---|
DigiKey Part Number | 3220-901804CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901804CY SL001 |
Description | CABLE 4COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.15000 | ¥42.15 |
3 | ¥39.16000 | ¥117.48 |
5 | ¥37.64800 | ¥188.24 |
7 | ¥36.70857 | ¥256.96 |
10 | ¥35.95400 | ¥359.54 |
25 | ¥33.69600 | ¥842.40 |
50 | ¥32.00180 | ¥1,600.09 |
100 | ¥30.49600 | ¥3,049.60 |