901609 SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901609SL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901609 SL001 | |
Description | CABLE 9COND 16AWG SLATE FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.487" (12.37mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.48000 | ¥63.48 |
3 | ¥58.45667 | ¥175.37 |
5 | ¥56.40200 | ¥282.01 |
7 | ¥55.22000 | ¥386.54 |
10 | ¥53.75400 | ¥537.54 |
25 | ¥50.52560 | ¥1,263.14 |
50 | ¥47.88160 | ¥2,394.08 |
100 | ¥45.82570 | ¥4,582.57 |