901603CY SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901603CYSL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901603CY SL001 | |
Description | CABLE 3CON 16AWG SLATE SHLD FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.357" (9.06mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
3 | ¥30.75333 | ¥92.26 |
5 | ¥29.57200 | ¥147.86 |
7 | ¥28.82571 | ¥201.78 |
10 | ¥28.23500 | ¥282.35 |
25 | ¥26.46120 | ¥661.53 |
50 | ¥25.12900 | ¥1,256.45 |
100 | ¥23.94670 | ¥2,394.67 |