801566B BK032 | ||
---|---|---|
DigiKey Part Number | A801566BBK032-ND | |
Manufacturer | ||
Manufacturer Product Number | 801566B BK032 | |
Description | LACING TAPE BLACK 15LBS 1500' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Lacing Black Variable 0.050" (1.27mm) 15 lbs (6.80 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.050" (1.27mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 15 lbs (6.80 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyester, Synthetic Rubber Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,592.93000 | ¥1,592.93 |
10 | ¥1,476.13200 | ¥14,761.32 |
25 | ¥1,423.03800 | ¥35,575.95 |
50 | ¥1,412.41800 | ¥70,620.90 |
100 | ¥1,398.43360 | ¥139,843.36 |