78114 SL199 | ||
---|---|---|
DigiKey Part Number | 216-78114SL199-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 78114 SL199 | |
Description | CABLE 4CON 26AWG SLATE SHLD FEET | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG Foil Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
3 | ¥34.81333 | ¥104.44 |
5 | ¥33.58400 | ¥167.92 |
7 | ¥32.87571 | ¥230.13 |
10 | ¥32.01000 | ¥320.10 |
25 | ¥30.79120 | ¥769.78 |