7053 BK001 | |
---|---|
DigiKey Part Number | A7053B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7053 BK001 |
Description | HOOK-UP STRND 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,412.11000 | ¥2,412.11 |
3 | ¥2,242.65333 | ¥6,727.96 |
5 | ¥2,125.30000 | ¥10,626.50 |
10 | ¥2,007.95800 | ¥20,079.58 |
25 | ¥1,864.52520 | ¥46,613.13 |
50 | ¥1,695.02320 | ¥84,751.16 |