20 AWG Hook-Up Wire 7/28 Green, Yellow Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6824 GY005

DigiKey Part Number
6824GY005-ND
Manufacturer
Manufacturer Product Number
6824 GY005
Description
HOOK-UP STRND 20AWG GRN/YLW 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green, Yellow Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.054" (1.37mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
7/28
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥910.08000¥910.08
2¥866.10000¥1,732.20
3¥841.20667¥2,523.62
5¥810.72000¥4,053.60
7¥791.14143¥5,537.99
10¥770.81900¥7,708.19
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 24
Unit Price: ¥842.48000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 2
Unit Price: ¥910.08000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 1
Unit Price: ¥910.08000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 0
Unit Price: ¥842.48000
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 0
Unit Price: ¥910.08000
Alternate Length
HOOKUP STRND 20AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: ¥4,257.85000