
3319/25 100 | |
|---|---|
DigiKey Part Number | 3M157738-100-ND 19-3319/25100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/25 100 |
Description | CBL RIBN 25COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 25 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.08000 | ¥140.08 |
| 5 | ¥111.68000 | ¥558.40 |
| 10 | ¥101.21100 | ¥1,012.11 |
| 25 | ¥88.85200 | ¥2,221.30 |
| 50 | ¥80.54080 | ¥4,027.04 |
| 100 | ¥73.05220 | ¥7,305.22 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥75.97430 | ¥7,597.43 |
| 200 | ¥68.97190 | ¥13,794.38 |
| 300 | ¥65.21400 | ¥19,564.20 |
| 500 | ¥60.81104 | ¥30,405.52 |
| 700 | ¥58.10164 | ¥40,671.15 |
| 1,000 | ¥55.38591 | ¥55,385.91 |







