12 AWG Hook-Up Wire 65/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718 WH001

DigiKey Part Number
A6718W-1000-ND
Manufacturer
Manufacturer Product Number
6718 WH001
Description
HOOK-UP STRND 12AWG WHITE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.117" (2.97mm)
Series
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,473.40000¥13,473.40
2¥13,337.68000¥26,675.36
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 0
Unit Price: ¥13,473.40000
HOOK-UP STRND 12AWG BLUE 1000'
In-Stock: 3
Unit Price: ¥13,473.40000
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 5
Unit Price: ¥13,473.40000
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 1
Unit Price: ¥13,473.40000
HOOK-UP STRND 12AWG GRN/YW 1000'
In-Stock: 0
Unit Price: ¥13,473.40000
Alternate Length
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 89
Unit Price: ¥2,953.73000