2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0735/S

DigiKey Part Number
708-1131-ND
Manufacturer
Manufacturer Product Number
PX0735/S
Description
CONN RCPT FMALE 2P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0735/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Voltage Rating
277VAC/DC
Mounting Feature
Bulkhead - Rear Side Nut, Flange
Operating Temperature
-20°C ~ 70°C
Termination
Screw
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.13000¥200.13
10¥170.06400¥1,700.64
25¥159.41240¥3,985.31
50¥151.80580¥7,590.29
100¥144.56450¥14,456.45
250¥135.52308¥33,880.77
500¥129.06272¥64,531.36
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC