6714 SL005 | ||
---|---|---|
DigiKey Part Number | 6714SL005-ND | |
Manufacturer | ||
Manufacturer Product Number | 6714 SL005 | |
Description | HOOK-UP STRND 20AWG SLATE 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 10/30 Slate 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.74000 | ¥620.74 |
3 | ¥574.07333 | ¥1,722.22 |
5 | ¥544.93400 | ¥2,724.67 |
10 | ¥517.64700 | ¥5,176.47 |