



652603 SL005 | |
|---|---|
DigiKey Part Number | 652603SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652603 SL005 |
Description | CABLE 3COND 26AWG SLATE 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.212" (5.38mm) |
Series | Length 10.00' (3.05m) |
Packaging Spool | Jacket Color Slate |
Part Status Discontinued at DigiKey | Ratings UL Style 2587 |
Cable Type | Features Oil Resistant |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.83000 | ¥110.83 |
| 2 | ¥105.55500 | ¥211.11 |





