3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652603 SL005

DigiKey Part Number
652603SL005-100-ND
Manufacturer
Manufacturer Product Number
652603 SL005
Description
CABLE 3COND 26AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.212" (5.38mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2587
Cable Type
Features
Oil Resistant
Number of Conductors
3
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥13.98130¥1,398.13
200¥13.30040¥2,660.08
300¥12.91490¥3,874.47
500¥12.44268¥6,221.34
700¥12.13943¥8,497.60
1,000¥11.82442¥11,824.42
Manufacturers Standard Package
Alternate Length
CABLE 3COND 26AWG SLATE 10'
In-Stock: 2
Unit Price: ¥110.83000
CABLE 3COND 26AWG SLATE
In-Stock: 0
Unit Price: ¥6.34393
CABLE 3COND 26AWG SLATE
In-Stock: 0
Unit Price: ¥9.12945
CABLE 3COND 26AWG SLATE
In-Stock: 0
Unit Price: ¥13.08620